onsemi KSH117TF PNP Darlington Pair, -2 A 100 V HFE:200, 3-Pin DPAK
- RS Stock No.:
- 806-4563
- Mfr. Part No.:
- KSH117TF
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 806-4563
- Mfr. Part No.:
- KSH117TF
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Transistor Type | PNP | |
Maximum Continuous Collector Current | -2 A | |
Maximum Collector Emitter Voltage | 100 V | |
Maximum Emitter Base Voltage | -5 V | |
Package Type | DPAK (TO-252) | |
Mounting Type | Surface Mount | |
Pin Count | 3 | |
Transistor Configuration | Single | |
Number of Elements per Chip | 1 | |
Minimum DC Current Gain | 200 | |
Maximum Base Emitter Saturation Voltage | -4 V | |
Maximum Collector Base Voltage | -100 V | |
Maximum Collector Emitter Saturation Voltage | -2 V | |
Maximum Collector Cut-off Current | -20µA | |
Maximum Operating Temperature | +150 °C | |
Length | 6.6mm | |
Maximum Power Dissipation | 20 W | |
Height | 2.3mm | |
Width | 6.8mm | |
Dimensions | 6.6 x 6.8 x 2.3mm | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Transistor Type PNP | ||
Maximum Continuous Collector Current -2 A | ||
Maximum Collector Emitter Voltage 100 V | ||
Maximum Emitter Base Voltage -5 V | ||
Package Type DPAK (TO-252) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Number of Elements per Chip 1 | ||
Minimum DC Current Gain 200 | ||
Maximum Base Emitter Saturation Voltage -4 V | ||
Maximum Collector Base Voltage -100 V | ||
Maximum Collector Emitter Saturation Voltage -2 V | ||
Maximum Collector Cut-off Current -20µA | ||
Maximum Operating Temperature +150 °C | ||
Length 6.6mm | ||
Maximum Power Dissipation 20 W | ||
Height 2.3mm | ||
Width 6.8mm | ||
Dimensions 6.6 x 6.8 x 2.3mm | ||
Darlington PNP Transistors, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.