onsemi 2N6667G PNP Darlington Transistor, 10 A 60 V HFE:1000, 3-Pin TO-220AB
- RS Stock No.:
- 800-9213
- Mfr. Part No.:
- 2N6667G
- Brand:
- onsemi
Discontinued
- RS Stock No.:
- 800-9213
- Mfr. Part No.:
- 2N6667G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | PNP | |
| Maximum Continuous Collector Current | 10 A | |
| Maximum Collector Emitter Voltage | 60 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Package Type | TO-220AB | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Transistor Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Minimum DC Current Gain | 1000 | |
| Maximum Base Emitter Saturation Voltage | 4.5 V dc | |
| Maximum Collector Base Voltage | 60 V dc | |
| Maximum Collector Emitter Saturation Voltage | 3 V dc | |
| Dimensions | 10.28 x 4.82 x 15.75mm | |
| Width | 4.82mm | |
| Length | 10.28mm | |
| Height | 15.75mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Power Dissipation | 65 W | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type PNP | ||
Maximum Continuous Collector Current 10 A | ||
Maximum Collector Emitter Voltage 60 V | ||
Maximum Emitter Base Voltage 5 V | ||
Package Type TO-220AB | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Number of Elements per Chip 1 | ||
Minimum DC Current Gain 1000 | ||
Maximum Base Emitter Saturation Voltage 4.5 V dc | ||
Maximum Collector Base Voltage 60 V dc | ||
Maximum Collector Emitter Saturation Voltage 3 V dc | ||
Dimensions 10.28 x 4.82 x 15.75mm | ||
Width 4.82mm | ||
Length 10.28mm | ||
Height 15.75mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -65 °C | ||
Maximum Power Dissipation 65 W | ||
PNP Darlington Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
