Diodes Inc ZXTP05120HFFTA Dual PNP Darlington Transistor, -1 A 120 V HFE:2000, 3-Pin SOT-23F
- RS Stock No.:
- 712-2882
- Mfr. Part No.:
- ZXTP05120HFFTA
- Brand:
- DiodesZetex
- RS Stock No.:
- 712-2882
- Mfr. Part No.:
- ZXTP05120HFFTA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
---|---|---|
Brand | DiodesZetex | |
Transistor Type | PNP | |
Maximum Continuous Collector Current | -1 A | |
Maximum Collector Emitter Voltage | 120 V | |
Maximum Emitter Base Voltage | -10 V | |
Package Type | SOT-23F | |
Mounting Type | Surface Mount | |
Pin Count | 3 | |
Transistor Configuration | Single | |
Number of Elements per Chip | 2 | |
Minimum DC Current Gain | 2000 | |
Maximum Base Emitter Saturation Voltage | -1.7 V | |
Maximum Collector Base Voltage | -140 V | |
Maximum Collector Emitter Saturation Voltage | -2 V | |
Maximum Collector Cut-off Current | -0.01mA | |
Maximum Power Dissipation | 2 W | |
Maximum Operating Temperature | +150 °C | |
Dimensions | 3 x 1.7 x 1mm | |
Length | 3mm | |
Width | 1.7mm | |
Height | 1mm | |
Minimum Operating Temperature | -55 °C | |
Select all | ||
---|---|---|
Brand DiodesZetex | ||
Transistor Type PNP | ||
Maximum Continuous Collector Current -1 A | ||
Maximum Collector Emitter Voltage 120 V | ||
Maximum Emitter Base Voltage -10 V | ||
Package Type SOT-23F | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Number of Elements per Chip 2 | ||
Minimum DC Current Gain 2000 | ||
Maximum Base Emitter Saturation Voltage -1.7 V | ||
Maximum Collector Base Voltage -140 V | ||
Maximum Collector Emitter Saturation Voltage -2 V | ||
Maximum Collector Cut-off Current -0.01mA | ||
Maximum Power Dissipation 2 W | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 3 x 1.7 x 1mm | ||
Length 3mm | ||
Width 1.7mm | ||
Height 1mm | ||
Minimum Operating Temperature -55 °C | ||