Texas Instruments ULQ2003ADR, 7-element NPN Darlington Pair, 500 mA 50 V, 16-Pin SOIC
- RS Stock No.:
- 665-8696
- Mfr. Part No.:
- ULQ2003ADR
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 665-8696
- Mfr. Part No.:
- ULQ2003ADR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Transistor Type | NPN | |
| Maximum Continuous Collector Current | 500 mA | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 16 | |
| Transistor Configuration | Common Emitter | |
| Number of Elements per Chip | 7 | |
| Maximum Collector Emitter Saturation Voltage | 1.6 V | |
| Dimensions | 9.9 x 3.91 x 1.58mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3.91mm | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1.58mm | |
| Length | 9.9mm | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Transistor Type NPN | ||
Maximum Continuous Collector Current 500 mA | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 16 | ||
Transistor Configuration Common Emitter | ||
Number of Elements per Chip 7 | ||
Maximum Collector Emitter Saturation Voltage 1.6 V | ||
Dimensions 9.9 x 3.91 x 1.58mm | ||
Minimum Operating Temperature -40 °C | ||
Width 3.91mm | ||
Maximum Operating Temperature +85 °C | ||
Height 1.58mm | ||
Length 9.9mm | ||
Darlington Transistor Arrays, Texas Instruments
A range of Darlington transistor arrays from Texas Instruments suitable for a wide range of medium to high current driver applications.
Darlington Transistor Drivers
