STMicroelectronics BD678A PNP Darlington Pair, 4 A 60 V HFE:750, 3-Pin SOT-32
- RS Stock No.:
- 485-9991
- Mfr. Part No.:
- BD678A
- Brand:
- STMicroelectronics
Subtotal (1 pack of 5 units)*
£3.87
(exc. VAT)
£4.645
(inc. VAT)
FREE delivery for orders over £50.00
- Final 45 unit(s), ready to ship
Units | Per unit | Per Pack* |
---|---|---|
5 - 5 | £0.774 | £3.87 |
10 - 95 | £0.64 | £3.20 |
100 - 495 | £0.448 | £2.24 |
500 - 995 | £0.39 | £1.95 |
1000 + | £0.33 | £1.65 |
*price indicative
- RS Stock No.:
- 485-9991
- Mfr. Part No.:
- BD678A
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Transistor Type | PNP | |
Maximum Continuous Collector Current | 4 A | |
Maximum Collector Emitter Voltage | 60 V | |
Maximum Emitter Base Voltage | 5 V | |
Package Type | SOT-32 | |
Mounting Type | Through Hole | |
Pin Count | 3 | |
Transistor Configuration | Single | |
Number of Elements per Chip | 1 | |
Minimum DC Current Gain | 750 | |
Maximum Collector Base Voltage | 60 V | |
Maximum Collector Emitter Saturation Voltage | 2.8 V | |
Maximum Collector Cut-off Current | 0.2mA | |
Height | 10.8mm | |
Dimensions | 7.8 x 2.7 x 10.8mm | |
Maximum Operating Temperature | +150 °C | |
Length | 7.8mm | |
Minimum Operating Temperature | -65 °C | |
Width | 2.7mm | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Transistor Type PNP | ||
Maximum Continuous Collector Current 4 A | ||
Maximum Collector Emitter Voltage 60 V | ||
Maximum Emitter Base Voltage 5 V | ||
Package Type SOT-32 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Number of Elements per Chip 1 | ||
Minimum DC Current Gain 750 | ||
Maximum Collector Base Voltage 60 V | ||
Maximum Collector Emitter Saturation Voltage 2.8 V | ||
Maximum Collector Cut-off Current 0.2mA | ||
Height 10.8mm | ||
Dimensions 7.8 x 2.7 x 10.8mm | ||
Maximum Operating Temperature +150 °C | ||
Length 7.8mm | ||
Minimum Operating Temperature -65 °C | ||
Width 2.7mm | ||
PNP Darlington Transistors, STMicroelectronics
