ROHM 2SD1980TL NPN Darlington Pair, 2 A 100 V HFE:1000, 3-Pin SC-63
- RS Stock No.:
- 246-2040
- Mfr. Part No.:
- 2SD1980TL
- Brand:
- ROHM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 246-2040
- Mfr. Part No.:
- 2SD1980TL
- Brand:
- ROHM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ROHM | |
Transistor Type | NPN | |
Maximum Continuous Collector Current | 2 A | |
Maximum Collector Emitter Voltage | 100 V | |
Maximum Emitter Base Voltage | 6 V | |
Package Type | SC-63 | |
Mounting Type | Surface Mount | |
Pin Count | 3 | |
Transistor Configuration | Single | |
Number of Elements per Chip | 1 | |
Minimum DC Current Gain | 1000 | |
Maximum Base Emitter Saturation Voltage | 2 V | |
Maximum Collector Base Voltage | 100 V | |
Maximum Collector Emitter Saturation Voltage | 1.5 V | |
Maximum Collector Cut-off Current | 0.01mA | |
Maximum Operating Temperature | +150 °C | |
Dimensions | 6.5 x 5.5 x 2.3mm | |
Width | 5.5mm | |
Height | 2.3mm | |
Length | 6.5mm | |
Select all | ||
---|---|---|
Brand ROHM | ||
Transistor Type NPN | ||
Maximum Continuous Collector Current 2 A | ||
Maximum Collector Emitter Voltage 100 V | ||
Maximum Emitter Base Voltage 6 V | ||
Package Type SC-63 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Number of Elements per Chip 1 | ||
Minimum DC Current Gain 1000 | ||
Maximum Base Emitter Saturation Voltage 2 V | ||
Maximum Collector Base Voltage 100 V | ||
Maximum Collector Emitter Saturation Voltage 1.5 V | ||
Maximum Collector Cut-off Current 0.01mA | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 6.5 x 5.5 x 2.3mm | ||
Width 5.5mm | ||
Height 2.3mm | ||
Length 6.5mm | ||