- RS Stock No.:
- 218-4683
- Mfr. Part No.:
- ULN2803ADWR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 218-4683
- Mfr. Part No.:
- ULN2803ADWR
- Brand:
- Texas Instruments
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SOIC |
Pin Count | 18 |
Number of Elements per Chip | 8 |