STMicroelectronics ESM3030DV NPN Darlington Pair, 100 A 300 V HFE:300, 4-Pin ISOTOP
- RS Stock No.:
- 168-6443
- Mfr. Part No.:
- ESM3030DV
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-6443
- Mfr. Part No.:
- ESM3030DV
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Transistor Type | NPN | |
| Maximum Continuous Collector Current | 100 A | |
| Maximum Collector Emitter Voltage | 300 V | |
| Maximum Emitter Base Voltage | 7 V | |
| Package Type | ISOTOP | |
| Mounting Type | Panel Mount | |
| Pin Count | 4 | |
| Transistor Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Minimum DC Current Gain | 300 | |
| Maximum Base Emitter Saturation Voltage | 3 V | |
| Maximum Collector Emitter Saturation Voltage | 2.2 V | |
| Dimensions | 38.2 x 25.5 x 9.1mm | |
| Minimum Operating Temperature | -55 °C | |
| Height | 9.1mm | |
| Length | 38.2mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 25.5mm | |
Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Transistor Type NPN | ||
Maximum Continuous Collector Current 100 A | ||
Maximum Collector Emitter Voltage 300 V | ||
Maximum Emitter Base Voltage 7 V | ||
Package Type ISOTOP | ||
Mounting Type Panel Mount | ||
Pin Count 4 | ||
Transistor Configuration Single | ||
Number of Elements per Chip 1 | ||
Minimum DC Current Gain 300 | ||
Maximum Base Emitter Saturation Voltage 3 V | ||
Maximum Collector Emitter Saturation Voltage 2.2 V | ||
Dimensions 38.2 x 25.5 x 9.1mm | ||
Minimum Operating Temperature -55 °C | ||
Height 9.1mm | ||
Length 38.2mm | ||
Maximum Operating Temperature +150 °C | ||
Width 25.5mm | ||
- COO (Country of Origin):
- MY
NPN Darlington Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
