Texas Instruments DS2003TM/NOPB, 7-element NPN Darlington Pair, 500 mA 55 V, 16-Pin SOIC
- RS Stock No.:
- 145-5964
- Mfr. Part No.:
- DS2003TM/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-5964
- Mfr. Part No.:
- DS2003TM/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Transistor Type | NPN | |
Maximum Continuous Collector Current | 500 mA | |
Maximum Collector Emitter Voltage | 55 V | |
Maximum Emitter Base Voltage | 6 V | |
Package Type | SOIC | |
Mounting Type | Surface Mount | |
Pin Count | 16 | |
Transistor Configuration | Common Emitter | |
Number of Elements per Chip | 7 | |
Maximum Collector Emitter Saturation Voltage | 1.6 V | |
Dimensions | 9.91 x 3.91 x 1.45mm | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +125 °C | |
Length | 9.91mm | |
Height | 1.45mm | |
Width | 3.91mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Transistor Type NPN | ||
Maximum Continuous Collector Current 500 mA | ||
Maximum Collector Emitter Voltage 55 V | ||
Maximum Emitter Base Voltage 6 V | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 16 | ||
Transistor Configuration Common Emitter | ||
Number of Elements per Chip 7 | ||
Maximum Collector Emitter Saturation Voltage 1.6 V | ||
Dimensions 9.91 x 3.91 x 1.45mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Length 9.91mm | ||
Height 1.45mm | ||
Width 3.91mm | ||
Darlington Transistor Arrays, Texas Instruments
A range of Darlington transistor arrays from Texas Instruments suitable for a wide range of medium to high current driver applications.
Darlington Transistor Drivers