onsemi MC1413DG, 7-element NPN Darlington Pair, 500 mA 50 V HFE:1000, 16-Pin SOIC
- RS Stock No.:
- 145-4095
- Mfr. Part No.:
- MC1413DG
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2.00
(exc. VAT)
£2.40
(inc. VAT)
- RS Stock No.:
- 145-4095
- Mfr. Part No.:
- MC1413DG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Transistor Type | NPN | |
Maximum Continuous Collector Current | 500 mA | |
Maximum Collector Emitter Voltage | 50 V | |
Maximum Emitter Base Voltage | 5 V | |
Package Type | SOIC | |
Mounting Type | Surface Mount | |
Pin Count | 16 | |
Transistor Configuration | Common Emitter | |
Number of Elements per Chip | 7 | |
Minimum DC Current Gain | 1000 | |
Maximum Collector Emitter Saturation Voltage | 1.6 V | |
Dimensions | 10 x 4 x 1.5mm | |
Minimum Operating Temperature | -20 °C | |
Maximum Operating Temperature | +85 °C | |
Height | 1.5mm | |
Length | 10mm | |
Width | 4mm | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Transistor Type NPN | ||
Maximum Continuous Collector Current 500 mA | ||
Maximum Collector Emitter Voltage 50 V | ||
Maximum Emitter Base Voltage 5 V | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 16 | ||
Transistor Configuration Common Emitter | ||
Number of Elements per Chip 7 | ||
Minimum DC Current Gain 1000 | ||
Maximum Collector Emitter Saturation Voltage 1.6 V | ||
Dimensions 10 x 4 x 1.5mm | ||
Minimum Operating Temperature -20 °C | ||
Maximum Operating Temperature +85 °C | ||
Height 1.5mm | ||
Length 10mm | ||
Width 4mm | ||
NPN Darlington Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.