Texas Instruments SN75468D, 7-element NPN Darlington Pair, 500 mA 100 V, 16-Pin SOIC
- RS Stock No.:
- 145-1028
- Mfr. Part No.:
- SN75468D
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 145-1028
- Mfr. Part No.:
- SN75468D
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Transistor Type | NPN | |
| Maximum Continuous Collector Current | 500 mA | |
| Maximum Collector Emitter Voltage | 100 V | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 16 | |
| Transistor Configuration | Common Emitter | |
| Number of Elements per Chip | 7 | |
| Length | 9.9mm | |
| Minimum Operating Temperature | -65 °C | |
| Width | 3.91mm | |
| Maximum Operating Temperature | +150 °C | |
| Height | 1.58mm | |
| Dimensions | 9.9 x 3.91 x 1.58mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Transistor Type NPN | ||
Maximum Continuous Collector Current 500 mA | ||
Maximum Collector Emitter Voltage 100 V | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 16 | ||
Transistor Configuration Common Emitter | ||
Number of Elements per Chip 7 | ||
Length 9.9mm | ||
Minimum Operating Temperature -65 °C | ||
Width 3.91mm | ||
Maximum Operating Temperature +150 °C | ||
Height 1.58mm | ||
Dimensions 9.9 x 3.91 x 1.58mm | ||
Darlington Transistor Arrays, Texas Instruments
A range of Darlington transistor arrays from Texas Instruments suitable for a wide range of medium to high current driver applications.
Darlington Transistor Drivers
