STMicroelectronics BD678A PNP Darlington Pair, 4 A 60 V HFE:750, 3-Pin SOT-32
- RS Stock No.:
- 102-4106
- Mfr. Part No.:
- BD678A
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 102-4106
- Mfr. Part No.:
- BD678A
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Transistor Type | PNP | |
Maximum Continuous Collector Current | 4 A | |
Maximum Collector Emitter Voltage | 60 V | |
Maximum Emitter Base Voltage | 5 V | |
Package Type | SOT-32 | |
Mounting Type | Through Hole | |
Pin Count | 3 | |
Transistor Configuration | Single | |
Number of Elements per Chip | 1 | |
Minimum DC Current Gain | 750 | |
Maximum Collector Base Voltage | 60 V | |
Maximum Collector Emitter Saturation Voltage | 2.8 V | |
Maximum Collector Cut-off Current | 0.2mA | |
Dimensions | 7.8 x 2.7 x 10.8mm | |
Width | 2.7mm | |
Height | 10.8mm | |
Maximum Operating Temperature | +150 °C | |
Length | 7.8mm | |
Minimum Operating Temperature | -65 °C | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Transistor Type PNP | ||
Maximum Continuous Collector Current 4 A | ||
Maximum Collector Emitter Voltage 60 V | ||
Maximum Emitter Base Voltage 5 V | ||
Package Type SOT-32 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Number of Elements per Chip 1 | ||
Minimum DC Current Gain 750 | ||
Maximum Collector Base Voltage 60 V | ||
Maximum Collector Emitter Saturation Voltage 2.8 V | ||
Maximum Collector Cut-off Current 0.2mA | ||
Dimensions 7.8 x 2.7 x 10.8mm | ||
Width 2.7mm | ||
Height 10.8mm | ||
Maximum Operating Temperature +150 °C | ||
Length 7.8mm | ||
Minimum Operating Temperature -65 °C | ||
PNP Darlington Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.