Siemens Modulating Damper Actuator, 7Nm, 24 → 48 V

Subtotal (1 unit)*

£287.49

(exc. VAT)

£344.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£287.49

*price indicative

RS Stock No.:
632-854
Mfr. Part No.:
GMA163.1E / BPZ:GMA163.1E
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Return Type

Spring Return

Maximum Damper Area

1.5m²

Switch Included

Yes

Power Consumption

2.5W

For Use With

Airflow Control Unit

Control Type

Modulating

Supply Voltage

24 → 48 V

Motor Torque

7Nm

RoHS Status: Exempt

COO (Country of Origin):
CH
The Siemens Air damper actuator designed for precise damper control in HVAC and industrial systems. It features AC/DC 24 V power supply with the ability to operate at a DC 0 to 35 V adjustable input. This actuator offers 7 Nm torque, a spring return mechanism, and a 90/15 seconds rotation speed, making it suitable for applications that demand reliable, fast, and flexible damper positioning.

Durable construction
Low power consumption
RoHS compliant