Siemens Damper Actuator, 18Nm, 24 V
- RS Stock No.:
- 632-823
- Mfr. Part No.:
- GCA161.1E/MO / S55499-D301
- Brand:
- Siemens
Subtotal (1 unit)*
£449.98
(exc. VAT)
£539.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £449.98 |
*price indicative
- RS Stock No.:
- 632-823
- Mfr. Part No.:
- GCA161.1E/MO / S55499-D301
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Return Type | Spring Return | |
| Switch Included | Yes | |
| For Use With | Airflow Control Unit | |
| Power Consumption | 3.5W | |
| Supply Voltage | 24 V | |
| Motor Torque | 18Nm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Return Type Spring Return | ||
Switch Included Yes | ||
For Use With Airflow Control Unit | ||
Power Consumption 3.5W | ||
Supply Voltage 24 V | ||
Motor Torque 18Nm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Rotary air damper actuator designed for HVAC systems requiring Modbus RTU communication. Operating on 24 V AC/DC, it delivers 18 Nm torque with a spring return time of 90/15 seconds. Its smart connectivity make it ideal for modern building automation. Its durable construction make it suitable for long-term use in regulated environments.
Powerpack configuration supports two actuators
Low power consumption
RoHS compliant
Low power consumption
RoHS compliant
