Cinch Connectors, 40 Series, Male Crimp D-sub Connector Contact, Gold Pin
- RS Stock No.:
- 886-3152
- Mfr. Part No.:
- 40-9856M
- Brand:
- Cinch Connectors
Stock information currently inaccessible
- RS Stock No.:
- 886-3152
- Mfr. Part No.:
- 40-9856M
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Gender | Male | |
| Contact Material | Brass | |
| Termination Method | Crimp | |
| Contact Plating | Gold | |
| Contact Type | Pin | |
| Series | 40 | |
| Length | 14.6mm | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Gender Male | ||
Contact Material Brass | ||
Termination Method Crimp | ||
Contact Plating Gold | ||
Contact Type Pin | ||
Series 40 | ||
Length 14.6mm | ||
- COO (Country of Origin):
- TW
