Phoenix Contact, VS-15-KU-BU/BU Series, Female Solder D-sub Connector Contact Signal
- RS Stock No.:
- 881-8281
- Mfr. Part No.:
- 1689653
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 881-8281
- Mfr. Part No.:
- 1689653
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Termination Method | Solder | |
| Contact Type | Signal | |
| Series | VS-15-KU-BU/BU | |
| Length | 62.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Termination Method Solder | ||
Contact Type Signal | ||
Series VS-15-KU-BU/BU | ||
Length 62.3mm | ||
- COO (Country of Origin):
- DE
D-SUB coupling, shell size 2, socket, gender changer, shielded, connection direction straight, IP67 degree of protection
