RS PRO Male Crimp D-sub Connector Contact, Gold over Nickel
- RS Stock No.:
- 347-0610
- Mfr. Part No.:
- PZ/100
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 347-0610
- Mfr. Part No.:
- PZ/100
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Termination Method | Crimp | |
| Series | D | |
| Current Rating | 7.5A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Gender Male | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Termination Method Crimp | ||
Series D | ||
Current Rating 7.5A | ||