FCT from Molex, 173113 Series, Male Crimp D-sub Connector Contact, Tin, 22 → 28 AWG
- RS Stock No.:
- 213-5032
- Mfr. Part No.:
- FL25-44P7 / 1731130101
- Brand:
- FCT from Molex
Stock information currently inaccessible
- RS Stock No.:
- 213-5032
- Mfr. Part No.:
- FL25-44P7 / 1731130101
- Brand:
- FCT from Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Gender | Male | |
| Wire Size | 22 → 28 AWG | |
| Contact Material | Steel | |
| Contact Plating | Tin | |
| Termination Method | Crimp | |
| Series | 173113 | |
| Series Number | 173113 | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Gender Male | ||
Wire Size 22 → 28 AWG | ||
Contact Material Steel | ||
Contact Plating Tin | ||
Termination Method Crimp | ||
Series 173113 | ||
Series Number 173113 | ||
- COO (Country of Origin):
- DE
The Molex D-Sub contacts are the most sought after tools to be used in connectors for achieving data transfer and power transfer at reliable rates in applications like computers, laptops, . There is a wide range of accessories like backshells, etc. which make it easier to install the connectors for desired application and tools which help in crimping the contacts of desired gauge. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.
The contacts are robust and are compatible as per the description in the datasheet
Has all the necessary certifications and approvals
Available in various materials and plating, suitable the application
Has RoHS Compliance
Has all the necessary certifications and approvals
Available in various materials and plating, suitable the application
Has RoHS Compliance
