JAE, D-Sub Series, Female Crimp D-sub Connector Contact Socket, 18 AWG

Stock information currently inaccessible
RS Stock No.:
175-6359
Mfr. Part No.:
031-5130-000
Brand:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Gender

Female

Wire Size

18 AWG

Termination Method

Crimp

Contact Type

Socket

Series

D-Sub

Current Rating

5A

Length

13.6mm

Minimum Wire Size AWG

18AWG

Series Number

031

COO (Country of Origin):
JP