Amphenol Communications Solutions, DW Series, Male Crimp D-sub Connector Contact, Nickel Power, 8 AWG

Unavailable
RS will no longer stock this product.
RS Stock No.:
137-2560
Mfr. Part No.:
86303098NLF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Gender

Male

Wire Size

8 AWG

Contact Plating

Nickel

Termination Method

Crimp

Contact Type

Power

Maximum Wire Size mm²

8.98mm²

Series

DW

Length

21.85mm

Priced to Clear

Yes

Maximum Wire Size AWG

8AWG

COO (Country of Origin):
FR
The Amphenol ICC D-sub Connector is DW series male crimp with nickel contact plating and wire size of 8 AWG.

Maximum Wire Size mm²
Length 21.85mm