RS PRO Male Solder D-Sub Connector Coaxial Contact, Gold over Nickel Coaxial
- RS Stock No.:
- 485-215
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 485-215
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Termination Method | Solder | |
| Maximum Contact Resistance | 50 Ω | |
| Contact Type | Coaxial | |
| Current Rating | 2A | |
| Length | 18.2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Gender Male | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Termination Method Solder | ||
Maximum Contact Resistance 50 Ω | ||
Contact Type Coaxial | ||
Current Rating 2A | ||
Length 18.2mm | ||
RoHS Status: Not Applicable
