TE Connectivity, AMPLIMITE Series, size 20 mm Male Crimp D-Sub Connector Contact, Gold Flash Pin 24 AWG
- RS Stock No.:
- 479-180
- Distrelec Article No.:
- 304-63-084
- Mfr. Part No.:
- 1658539-5
- Brand:
- TE Connectivity
Subtotal (1 reel of 10000 units)*
£660.72
(exc. VAT)
£792.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £660.72 | £0.066 |
*price indicative
- RS Stock No.:
- 479-180
- Distrelec Article No.:
- 304-63-084
- Mfr. Part No.:
- 1658539-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector Contact | |
| Gender | Male | |
| Contact Material | Brass | |
| Contact Plating | Gold Flash | |
| Current | 2A | |
| Contact Type | Pin | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 0.6mm² | |
| Series | AMPLIMITE | |
| Contact Size | 20 mm | |
| Termination Type | Crimp | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC | |
| Maximum Wire Size AWG | 24AWG | |
| Minimum Wire Size AWG | 24AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector Contact | ||
Gender Male | ||
Contact Material Brass | ||
Contact Plating Gold Flash | ||
Current 2A | ||
Contact Type Pin | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 0.6mm² | ||
Series AMPLIMITE | ||
Contact Size 20 mm | ||
Termination Type Crimp | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC | ||
Maximum Wire Size AWG 24AWG | ||
Minimum Wire Size AWG 24AWG | ||
- COO (Country of Origin):
- CN
The TE Connectivity pin contact is expertly designed for reliability and efficiency in electrical connections. Combining a robust crimp termination method with a gold flash plating, it ensures optimal conductivity and durability. This product accommodates wire sizes ranging from 24 to 20 AWG, catering to a variety of applications requiring secure and stable connections. With a snap-in contact retention method, installation becomes seamless, providing peace of mind in performance. Its impressive operating temperature range of -55 to 105 °C makes it versatile for various environments, ensuring reliable function regardless of conditions. The precision engineering of this pin contact guarantees a great fit and optimal performance, making it an ideal choice for building high-quality electronic applications.
Offers reliable snap-in retention for secure connections
Gold flash plating enhances conductivity and corrosion resistance
Suitable for crimp connections, ensuring structural integrity
Accommodates wire sizes from 24 to 20 AWG for versatile applications
High operating temperature range broadens application possibilities
Designed for use in signal circuit applications, ensuring performance
Features nickel underplating for improved durability
Compatible with various TE connectivity components to enhance design flexibility
Low halogen content supports environmentally responsible manufacturing
