TE Connectivity size 8 PIN Wire Leads D-Sub Connector Coaxial Contact, Gold Pin
- RS Stock No.:
- 478-263
- Mfr. Part No.:
- 5-228618-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 6 units)*
£167.50
(exc. VAT)
£201.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £167.50 | £27.917 |
*price indicative
- RS Stock No.:
- 478-263
- Mfr. Part No.:
- 5-228618-1
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | PIN | |
Contact Material | Beryllium Copper | |
Termination Method | Wire Leads | |
Contact Plating | Gold | |
Contact Type | Pin | |
Contact Size | 8 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender PIN | ||
Contact Material Beryllium Copper | ||
Termination Method Wire Leads | ||
Contact Plating Gold | ||
Contact Type Pin | ||
Contact Size 8 | ||