TE Connectivity, AMPLIMITE Series, size 22 Female Crimp D-Sub Connector Contact, Gold Signal 28 AWG
- RS Stock No.:
- 470-628
- Distrelec Article No.:
- 304-63-355
- Mfr. Part No.:
- 206071-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 70 units)*
£145.65
(exc. VAT)
£174.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £145.65 | £2.081 |
*price indicative
- RS Stock No.:
- 470-628
- Distrelec Article No.:
- 304-63-355
- Mfr. Part No.:
- 206071-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector Contact | |
| Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current | 5A | |
| Contact Type | Signal | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 0.4mm² | |
| Series | AMPLIMITE | |
| Contact Size | 22 | |
| Termination Type | Crimp | |
| Standards/Approvals | 2016, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | |
| Maximum Wire Size AWG | 28 AWG | |
| Minimum Wire Size AWG | 28 AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector Contact | ||
Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current 5A | ||
Contact Type Signal | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 0.4mm² | ||
Series AMPLIMITE | ||
Contact Size 22 | ||
Termination Type Crimp | ||
Standards/Approvals 2016, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | ||
Maximum Wire Size AWG 28 AWG | ||
Minimum Wire Size AWG 28 AWG | ||
- COO (Country of Origin):
- CH
The TE Connectivity High-performance socket contact is designed to meet the demanding requirements of various applications in the electronics industry. Featuring a gold (Au) plating, the component is engineered for optimal conductivity and reliability, ensuring robust connections in critical environments. Its compatibility with wire sizes ranging from 28 to 22 AWG makes it versatile for diverse wiring tasks, whilst its crimp termination method enhances security and durability. Capable of functioning efficiently across a wide operating temperature range of -55 to 125 °C, this product is an essential choice for engineers seeking dependable performance in challenging conditions. With an active status, it reflects a commitment to ensuring long-term usage and compliance with international standards.
Outstanding gold plating for superior conductivity
Designed to accommodate a broad range of wire sizes
Robust crimp termination ensures secure and reliable connections
Wide operating temperature range suits various environmental conditions
Active status guarantees ongoing availability and support
Product designed with compliance to international regulations
Versatile use in multiple electronic applications
