HARTING 25 Way Through Hole D-sub Connector Socket, 2.76mm Pitch, with 4-40 UNC Female Screwlocks, Boardlocks
- RS Stock No.:
- 923-5084
- Mfr. Part No.:
- 09663516513
- Brand:
- HARTING
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 923-5084
- Mfr. Part No.:
- 09663516513
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 25 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Pitch | 2.76mm | |
| Termination Method | Solder | |
| Mounting Hardware | 4-40 UNC Female Screwlocks, Boardlocks | |
| Current Rating | 7.5A | |
| Housing Material | Steel | |
| Length | 53.2mm | |
| Width | 12.4mm | |
| Depth | 12.5mm | |
| Dimensions | 53.2 x 12.4 x 12.5mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 25 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Pitch 2.76mm | ||
Termination Method Solder | ||
Mounting Hardware 4-40 UNC Female Screwlocks, Boardlocks | ||
Current Rating 7.5A | ||
Housing Material Steel | ||
Length 53.2mm | ||
Width 12.4mm | ||
Depth 12.5mm | ||
Dimensions 53.2 x 12.4 x 12.5mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CH
D-Sub Stamped solder pins, straight with grounding board locks
Standard subminiature D connectors
Stamped contacts
Performance level 2
Metal Shell
4-40 UNC
Standards
IEC 60 807
