Cinch Connectors 95 26 Way Cable Mount, Panel Mount D-sub Connector Plug
- RS Stock No.:
- 886-3165
- Mfr. Part No.:
- 40-9526HDM
- Brand:
- Cinch Connectors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 886-3165
- Mfr. Part No.:
- 40-9526HDM
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Number of Contacts | 26 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount, Panel Mount | |
| D Connector Type | High Density D-Sub | |
| Termination Method | Solder | |
| Housing Material | Steel | |
| Length | 39.2mm | |
| Width | 11.1mm | |
| Depth | 12.6mm | |
| Dimensions | 39.2 x 11.1 x 12.6mm | |
| Series | 95 | |
| Contact Plating | Gold Flash | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Number of Contacts 26 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Cable Mount, Panel Mount | ||
D Connector Type High Density D-Sub | ||
Termination Method Solder | ||
Housing Material Steel | ||
Length 39.2mm | ||
Width 11.1mm | ||
Depth 12.6mm | ||
Dimensions 39.2 x 11.1 x 12.6mm | ||
Series 95 | ||
Contact Plating Gold Flash | ||
Contact Material Copper Alloy | ||
