Cinch Connectors 98 15 Way Cable Mount, Panel Mount D-sub Connector Plug

Stock information currently inaccessible
RS Stock No.:
886-3137
Mfr. Part No.:
40-9815M
Brand:
Cinch Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Cinch Connectors

Number of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount, Panel Mount

Termination Method

Crimp

Housing Material

Steel

Length

39.15mm

Width

17.95mm

Depth

12.6mm

Series

98

Contact Plating

Gold

Dimensions

39.15 x 17.95 x 12.6mm

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy