Cinch Connectors 97 37 Way Cable Mount, Panel Mount D-sub Connector Socket
- RS Stock No.:
- 886-3124
- Mfr. Part No.:
- 40-9737S
- Brand:
- Cinch Connectors
Stock information currently inaccessible
- RS Stock No.:
- 886-3124
- Mfr. Part No.:
- 40-9737S
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Number of Contacts | 37 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount, Panel Mount | |
| Termination Method | Solder | |
| Housing Material | Steel | |
| Length | 69.3mm | |
| Width | 12.5mm | |
| Depth | 12.6mm | |
| Series | 97 | |
| Contact Plating | Gold | |
| Dimensions | 69.3 x 12.5 x 12.6mm | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Number of Contacts 37 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Cable Mount, Panel Mount | ||
Termination Method Solder | ||
Housing Material Steel | ||
Length 69.3mm | ||
Width 12.5mm | ||
Depth 12.6mm | ||
Series 97 | ||
Contact Plating Gold | ||
Dimensions 69.3 x 12.5 x 12.6mm | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- TW
