Cinch Connectors DAUH 15 Way Cable Mount D-sub Connector
- RS Stock No.:
- 885-8961
- Mfr. Part No.:
- DAUH-15S
- Brand:
- Cinch Connectors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 885-8961
- Mfr. Part No.:
- DAUH-15S
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Number of Contacts | 15 | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Housing Material | Steel | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Series | DAUH | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Number of Contacts 15 | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Housing Material Steel | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Series DAUH | ||
