Cinch Connectors M24308 9 Way Cable Mount D-sub Connector Plug
- RS Stock No.:
- 885-8074
- Mfr. Part No.:
- M24308/4-259
- Brand:
- Cinch Connectors
Stock information currently inaccessible
- RS Stock No.:
- 885-8074
- Mfr. Part No.:
- M24308/4-259
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Number of Contacts | 9 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Current Rating | 5.0A | |
| Housing Material | Steel | |
| Series | M24308 | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | +125°C | |
| Contact Size | 20.0AWG | |
| Minimum Operating Temperature | -55.0°C | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Number of Contacts 9 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Current Rating 5.0A | ||
Housing Material Steel | ||
Series M24308 | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature +125°C | ||
Contact Size 20.0AWG | ||
Minimum Operating Temperature -55.0°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
