Cinch Connectors DuraCon 21 Way Right Angle Cable Mount D-sub Connector Socket
- RS Stock No.:
- 885-8071
- Mfr. Part No.:
- DCDM21SBSPN
- Brand:
- Cinch Connectors
Stock information currently inaccessible
- RS Stock No.:
- 885-8071
- Mfr. Part No.:
- DCDM21SBSPN
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Number of Contacts | 21 | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Current Rating | 3.0A | |
| Housing Material | Aluminium Alloy | |
| Voltage Rating | 600.0 V | |
| Length | 42.93mm | |
| Width | 16.89mm | |
| Depth | 7.82mm | |
| Series | DuraCon | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Dimensions | 42.93 x 16.89 x 7.82mm | |
| Maximum Operating Temperature | +135°C | |
| Minimum Operating Temperature | -55.0°C | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Number of Contacts 21 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Current Rating 3.0A | ||
Housing Material Aluminium Alloy | ||
Voltage Rating 600.0 V | ||
Length 42.93mm | ||
Width 16.89mm | ||
Depth 7.82mm | ||
Series DuraCon | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Dimensions 42.93 x 16.89 x 7.82mm | ||
Maximum Operating Temperature +135°C | ||
Minimum Operating Temperature -55.0°C | ||
- COO (Country of Origin):
- MX
