Cinch Connectors DuraCon 51 Way Panel Mount D-sub Connector Plug

Stock information currently inaccessible
RS Stock No.:
885-7138
Mfr. Part No.:
DCDM51P6E5-18.0K
Brand:
Cinch Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Cinch Connectors

Number of Contacts

51

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Micro-D

Termination Method

Solder

Current Rating

3.0A

Housing Material

Aluminium Alloy

Voltage Rating

600.0 V

Length

36.2mm

Width

10.31mm

Depth

8.66mm

Contact Material

Copper Alloy

Series

DuraCon

Dimensions

36.2 x 10.31 x 8.66mm

Contact Plating

Gold

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+135°C

Non Compliant

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy