Amphenol ICC Cable Mount D-sub Connector Socket
- RS Stock No.:
- 860-2483
- Mfr. Part No.:
- 8638PSC2005LF
- Brand:
- Amphenol ICC
Stock information currently inaccessible
- RS Stock No.:
- 860-2483
- Mfr. Part No.:
- 8638PSC2005LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Current Rating | 20.0A | |
| Voltage Rating | 500.0 V | |
| Depth | 21.79mm | |
| Dimensions | 3.7 (Dia.) x 21.785mm | |
| Contact Material | Copper | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | +125°C | |
| Series Number | 8638 | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Current Rating 20.0A | ||
Voltage Rating 500.0 V | ||
Depth 21.79mm | ||
Dimensions 3.7 (Dia.) x 21.785mm | ||
Contact Material Copper | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature +125°C | ||
Series Number 8638 | ||
- COO (Country of Origin):
- FR
