Amphenol FCI DP 9 Way Through Hole D-sub Connector Socket, 2.74mm Pitch

Stock information currently inaccessible
RS Stock No.:
860-0140
Mfr. Part No.:
DEP09S065TLF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

D Connector Type

Standard D-Sub

D-Sub Shell Size

E

Termination Method

Solder

Current Rating

7.5A

Housing Material

Steel

Length

30.43mm

Width

12.17mm

Depth

11.21mm

Contact Material

Copper Alloy

Series

DP

Contact Plating

Gold over Nickel

Dimensions

30.43 x 12.17 x 11.21mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55.0°C

COO (Country of Origin):
IN