Amphenol FCI ICD 15 Way Right Angle Through Hole D-sub Connector Socket, 2.29mm Pitch, with 4-40 UNC, Female Screw Lock

Stock information currently inaccessible
RS Stock No.:
859-9460
Mfr. Part No.:
ICD15S13E6GV00LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

15

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.29mm

D Connector Type

High Density D-Sub

Termination Method

Solder

Mounting Hardware

4-40 UNC, Female Screw Lock

Current Rating

3.0A

Housing Material

Steel

Voltage Rating

300.0 V

Length

30.81mm

Width

12.58mm

Depth

21.7mm

Dimensions

30.81 x 12.58 x 21.7mm

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel (Active Zone), Tin over Nickle (Termination)

Series

ICD

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
IN
The new High Density D-Subminiature range is part of FCI's I/O-Connections portfolio which provides customers access to a wide range of industry standard and application specific I/O interconnect solutions. FCI's I/O connector solutions complete your board and system designs by providing high-density and high-speed interfaces to enable interconnect technologies for networking, storage and memory and complementary products for power distribution. Our range of standardized I/O solutions enables full compliance to industry standards, such as Ethernet, SFF, Infiniband, USB, PCMCIA or HDMI. FCI also has the capability to provide customized I/O solutions optimized to address application specific requirements. Through FCI's high-speed, power, assembly and mechanical packaging expertise, you gain the advantage of getting your signals out of the box at optimal cost and performance. FCI's I/O connectors - coupled with FCI's extensive range of backplane and board-to-board connectors and cable assembly products-enable complete link solutions for your equipment designs. FCI's D-Subminiature connectors are part of an industry standard for applications requiring robust and reliable connectors. These D-Subminiature connectors are one of the most popular Input - Output interconnects, addressing a wide variety of applications in Telecommunications, Data, Consumer, Industrial, Military, Instrumentation and Medical markets. Since many years FCI offers a wide range of D-Subminiature connectors to meet all design requirements, and to address increasing needs for high density packaging, FCI developed the D-Subminiature High Density Range.

Compact-D is the answer to increasing need for higher density packaging

Contact layout 15 to 78 positions available

Selected layouts are also available in Press-fit & Pin-in-Paste version

Comes with different PCB mounting and panel mounting accessory options

RoHS compliant