HARTING D-Sub Waterproof 50 Way Cable Mount D-sub Connector Socket
- RS Stock No.:
- 843-8942
- Mfr. Part No.:
- 09674504715
- Brand:
- HARTING
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 843-8942
- Mfr. Part No.:
- 09674504715
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 50 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Termination Method | Solder | |
| Current Rating | 5.0A | |
| Housing Material | Metal | |
| Length | 66.9mm | |
| Width | 15.4mm | |
| Depth | 14.5mm | |
| Dimensions | 66.9 x 15.4 x 14.5mm | |
| Contact Plating | Au | |
| Series | D-Sub Waterproof | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 50 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Termination Method Solder | ||
Current Rating 5.0A | ||
Housing Material Metal | ||
Length 66.9mm | ||
Width 15.4mm | ||
Depth 14.5mm | ||
Dimensions 66.9 x 15.4 x 14.5mm | ||
Contact Plating Au | ||
Series D-Sub Waterproof | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
