HARTING D-Sub Filter 25 Way Through Hole D-sub Connector Plug, 2.84mm Pitch
- RS Stock No.:
- 843-6113
- Mfr. Part No.:
- 09643227230
- Brand:
- HARTING
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 843-6113
- Mfr. Part No.:
- 09643227230
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 25 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Pitch | 2.84mm | |
| Termination Method | Solder | |
| Current Rating | 7.5A | |
| Voltage Rating | 100.0 V | |
| Length | 53.0mm | |
| Width | 12.5mm | |
| Depth | 17.2mm | |
| Series | D-Sub Filter | |
| Dimensions | 53 x 12.5 x 17.2mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 25 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Pitch 2.84mm | ||
Termination Method Solder | ||
Current Rating 7.5A | ||
Voltage Rating 100.0 V | ||
Length 53.0mm | ||
Width 12.5mm | ||
Depth 17.2mm | ||
Series D-Sub Filter | ||
Dimensions 53 x 12.5 x 17.2mm | ||
- COO (Country of Origin):
- DE
