HARTING D-Sub Waterproof 25 Way Right Angle Panel Mount D-sub Connector Plug, 2.54mm Pitch
- RS Stock No.:
- 843-6025
- Mfr. Part No.:
- 09675257658
- Brand:
- HARTING
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 843-6025
- Mfr. Part No.:
- 09675257658
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 25 | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Mounting Type | Panel Mount | |
| Pitch | 2.54mm | |
| Termination Method | Solder | |
| Current Rating | 5.0A | |
| Housing Material | Metal | |
| Length | 62.0mm | |
| Width | 21.0mm | |
| Depth | 19.0mm | |
| Dimensions | 62 x 21 x 19mm | |
| Series | D-Sub Waterproof | |
| Contact Plating | Au | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 25 | ||
Gender Male | ||
Body Orientation Right Angle | ||
Mounting Type Panel Mount | ||
Pitch 2.54mm | ||
Termination Method Solder | ||
Current Rating 5.0A | ||
Housing Material Metal | ||
Length 62.0mm | ||
Width 21.0mm | ||
Depth 19.0mm | ||
Dimensions 62 x 21 x 19mm | ||
Series D-Sub Waterproof | ||
Contact Plating Au | ||
- COO (Country of Origin):
- DE
