MH Connectors MHDDS 26 Way Cable Mount D-sub Connector Socket, 2.99mm Pitch
- RS Stock No.:
- 787-3909
- Mfr. Part No.:
- MHHDS26-F-T-B-S
- Brand:
- MH Connectors
Stock information currently inaccessible
- RS Stock No.:
- 787-3909
- Mfr. Part No.:
- MHHDS26-F-T-B-S
- Brand:
- MH Connectors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Number of Contacts | 26 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Pitch | 2.99mm | |
| D Connector Type | High Density D-Sub | |
| D-Sub Shell Size | A | |
| Termination Method | Solder | |
| Housing Material | Steel | |
| Length | 39.14mm | |
| Width | 12.55mm | |
| Series | MHDDS | |
| Contact Material | Copper Alloy | |
| Dimensions | 39.14 x 12.55mm | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Number of Contacts 26 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Pitch 2.99mm | ||
D Connector Type High Density D-Sub | ||
D-Sub Shell Size A | ||
Termination Method Solder | ||
Housing Material Steel | ||
Length 39.14mm | ||
Width 12.55mm | ||
Series MHDDS | ||
Contact Material Copper Alloy | ||
Dimensions 39.14 x 12.55mm | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CN
