TE Connectivity Amplimite HD-20 9 Way Through Hole D-sub Connector Socket, with 4-40 UNC, Female Screw Lock
- RS Stock No.:
- 782-9690
- Mfr. Part No.:
- 5745076-3
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 782-9690
- Mfr. Part No.:
- 5745076-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Mounting Hardware | 4-40 UNC, Female Screw Lock | |
| Termination Method | Solder | |
| Housing Material | Thermoplastic | |
| Voltage Rating | 250.0 V | |
| Series | Amplimite HD-20 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Mounting Hardware 4-40 UNC, Female Screw Lock | ||
Termination Method Solder | ||
Housing Material Thermoplastic | ||
Voltage Rating 250.0 V | ||
Series Amplimite HD-20 | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- US
