TE Connectivity Amplimite HD-20 25 Way Through Hole D-sub Connector Socket, with 3.05 mm mounting holes

Unavailable
RS will no longer stock this product.
RS Stock No.:
782-9659
Mfr. Part No.:
5207828-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Mounting Hardware

3.05 mm mounting holes

Housing Material

Thermoplastic

Voltage Rating

250.0 V

Contact Material

Phosphor Bronze

Series

Amplimite HD-20

Contact Plating

Gold

COO (Country of Origin):
US