3M MDR 102 40 Way Through Hole D-sub Connector Socket, 1.27mm Pitch
- RS Stock No.:
- 770-9177
- Mfr. Part No.:
- 10240-6212PL
- Brand:
- 3M
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 770-9177
- Mfr. Part No.:
- 10240-6212PL
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 40 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Pitch | 1.27mm | |
| Current Rating | 1.0A | |
| Housing Material | Zinc Alloy | |
| Length | 46.1mm | |
| Width | 11.0mm | |
| Depth | 9.1mm | |
| Series | MDR 102 | |
| Dimensions | 46.1 x 11 x 9.1mm | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -20.0°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 40 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Pitch 1.27mm | ||
Current Rating 1.0A | ||
Housing Material Zinc Alloy | ||
Length 46.1mm | ||
Width 11.0mm | ||
Depth 9.1mm | ||
Series MDR 102 | ||
Dimensions 46.1 x 11 x 9.1mm | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -20.0°C | ||
- COO (Country of Origin):
- JP
