3M MDR 102 20 Way Through Hole Micro-D PCB Connector Socket, 1.27mm Pitch
- RS Stock No.:
- 770-9164
- Mfr. Part No.:
- 10220-6212PC
- Brand:
- 3M
Stock information currently inaccessible
- RS Stock No.:
- 770-9164
- Mfr. Part No.:
- 10220-6212PC
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 20 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Pitch | 1.27mm | |
| Current Rating | 1A | |
| Housing Material | Zinc Alloy | |
| Length | 33.4mm | |
| Width | 11mm | |
| Depth | 9.1mm | |
| Series | MDR 102 | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Dimensions | 33.4 x 11 x 9.1mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 20 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Pitch 1.27mm | ||
Current Rating 1A | ||
Housing Material Zinc Alloy | ||
Length 33.4mm | ||
Width 11mm | ||
Depth 9.1mm | ||
Series MDR 102 | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Dimensions 33.4 x 11 x 9.1mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- JP
