3M MDR 102 14 Way Right Angle Through Hole Micro-D PCB Connector Socket, 1.27mm Pitch
- RS Stock No.:
- 770-9088
- Mfr. Part No.:
- 10214-5212 PC
- Brand:
- 3M
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 770-9088
- Mfr. Part No.:
- 10214-5212 PC
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 14 | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 1.27mm | |
| Housing Material | Zinc Alloy | |
| Series | MDR 102 | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Dimensions | 29.5 x 16.7 x 9.4mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 14 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 1.27mm | ||
Housing Material Zinc Alloy | ||
Series MDR 102 | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Dimensions 29.5 x 16.7 x 9.4mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- JP
