3M MDR 102 26 Way Right Angle Through Hole Micro-D PCB Connector Plug, 1.27mm Pitch

Image representative of range

Stock information currently inaccessible
RS Stock No.:
770-9054
Mfr. Part No.:
10126-5212PC
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Contacts

26

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

1.27mm

Current Rating

1A

Housing Material

Zinc Alloy

Length

37.2mm

Width

16.5mm

Depth

9.7mm

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Series

MDR 102

Dimensions

37.2 x 16.5 x 9.7mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
JP