FCT - A MOLEX COMPANY FWD 15 Way Panel Mount Waterproof PCB D-Sub Connector Socket

Stock information currently inaccessible
RS Stock No.:
764-9665
Mfr. Part No.:
FWDRM09-15S-K1444 / 1731100036
Brand:
FCT
Find similar products by selecting one or more attributes.
Select all

Brand

FCT

Number of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Current Rating

3A

Housing Material

Brass

Length

40mm

Width

21mm

Depth

4.5mm

Series

FWD

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Dimensions

40 x 21 x 4.5mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy