3M, 102 1.27mm Pitch 36 Way Mini D Ribbon IDC Connector, Plug, Steel Shell
- RS Stock No.:
- 749-4837
- Mfr. Part No.:
- 10236-0210EC
- Brand:
- 3M
Stock information currently inaccessible
- RS Stock No.:
- 749-4837
- Mfr. Part No.:
- 10236-0210EC
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 36 | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Pitch | 1.27mm | |
| Termination Method | IDC | |
| Current Rating | 1A | |
| Housing Material | Steel | |
| Length | 32.2mm | |
| Width | 12.7mm | |
| Depth | 9.1mm | |
| Series | 102 | |
| Dimensions | 32.2 x 12.7 x 9.1mm | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Beryllium Copper | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 36 | ||
Gender Male | ||
Body Orientation Right Angle | ||
Pitch 1.27mm | ||
Termination Method IDC | ||
Current Rating 1A | ||
Housing Material Steel | ||
Length 32.2mm | ||
Width 12.7mm | ||
Depth 9.1mm | ||
Series 102 | ||
Dimensions 32.2 x 12.7 x 9.1mm | ||
Contact Plating Gold over Nickel | ||
Contact Material Beryllium Copper | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- JP
