binder 40 9 Way Cable Mount D-sub Connector Socket, 17.4mm Pitch

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
729-6491
Mfr. Part No.:
40-1092142
Brand:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Number of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

17.4mm

Termination Method

Screw Terminal

Housing Material

Zinc Aluminium Alloy

Length

88.3mm

Width

16.8mm

Depth

35.6mm

Dimensions

88.3 x 16.8 x 35.6mm

Series

40

Minimum Operating Temperature

-20.0°C

Maximum Operating Temperature

+70°C

COO (Country of Origin):
HU