Amphenol ICC 26 Way Through Hole D-sub Connector Plug, 2.3mm Pitch

Stock information currently inaccessible
RS Stock No.:
724-3291
Mfr. Part No.:
MDBA26PE860
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

26

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.3mm

D Connector Type

Waterproof D-Sub

D-Sub Shell Size

A

Housing Material

PET

Length

47.7mm

Width

17.0mm

Depth

21.1mm

Contact Plating

Gold over Nickel

Dimensions

47.7 x 17 x 21.1mm

Contact Material

Copper Alloy

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40.0°C

COO (Country of Origin):
CN

Related links