Glenair M83513 15 Way Through Hole Micro-D PCB Connector Socket, 2.54mm Pitch
- RS Stock No.:
- 719-5981
- Mfr. Part No.:
- M83513/25-B01NP
- Brand:
- Glenair
Image representative of range
Subtotal (1 unit)*
£56.88
(exc. VAT)
£68.26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £56.88 |
*price indicative
- RS Stock No.:
- 719-5981
- Mfr. Part No.:
- M83513/25-B01NP
- Brand:
- Glenair
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Glenair | |
| Number of Contacts | 15 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Pitch | 2.54mm | |
| Current Rating | 3A | |
| Housing Material | Liquid Crystal Polymer | |
| Length | 35.31mm | |
| Width | 8.46mm | |
| Depth | 7.87mm | |
| Series | M83513 | |
| Contact Plating | Gold | |
| Dimensions | 35.31 x 8.46 x 7.87mm | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand Glenair | ||
Number of Contacts 15 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Pitch 2.54mm | ||
Current Rating 3A | ||
Housing Material Liquid Crystal Polymer | ||
Length 35.31mm | ||
Width 8.46mm | ||
Depth 7.87mm | ||
Series M83513 | ||
Contact Plating Gold | ||
Dimensions 35.31 x 8.46 x 7.87mm | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
